Part Details for SMAJ43CH by Taiwan Semiconductor
Overview of SMAJ43CH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ43CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMAJ43CHTR-ND
|
DigiKey | TVS DIODE 43VWM 76.7VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0769 / $0.1036 | Buy Now |
DISTI #
SMAJ43CH
|
Avnet Americas | Diode TVS Single Bi-Directional 43V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ43CH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0738 / $0.0820 | Buy Now |
DISTI #
821-SMAJ43CH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 53.1V, 10%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.0730 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0762 | Buy Now |
DISTI #
SMAJ43CH
|
Avnet Americas | Diode TVS Single Bi-Directional 43V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ43CH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0738 / $0.0820 | Buy Now |
Part Details for SMAJ43CH
SMAJ43CH CAD Models
SMAJ43CH Part Data Attributes:
|
SMAJ43CH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ43CH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.4 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 53.1 V | |
Clamping Voltage-Max | 76.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |