Part Details for SMAJ440A by Bourns Inc
Overview of SMAJ440A by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ440A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4146
|
Newark | Trans Voltage Suppressor Diode, 400W, 440V V(Rwm), Unidirectional, 1 Element, Silicon, Do-214Ac |Bourns SMAJ440A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.5990 | Buy Now |
DISTI #
SMAJ440ABBCT-ND
|
DigiKey | TVS DIODE 440VWM 713VC DO214AC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9689 In Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
SMAJ440A
|
Avnet Americas | Diode TVS Single Uni-Dir 440V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ440A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1204 / $0.1704 | Buy Now |
DISTI #
652-SMAJ440A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 440volts 1uA .6 Amps Uni-Dir RoHS: Compliant | 11477 |
|
$0.1460 / $0.4100 | Buy Now |
DISTI #
V72:2272_14672639
|
Arrow Electronics | Diode TVS Single Uni-Dir 440V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1652 Container: Cut Strips | Americas - 3590 |
|
$0.1000 / $0.2484 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 440V 400W 2-Pin SMA T/R |
10000 Partner Stock |
|
$0.1489 / $0.1744 | Buy Now |
DISTI #
61724030
|
Verical | Diode TVS Single Uni-Dir 440V 400W 2-Pin SMA T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.1500 | Buy Now |
DISTI #
54928710
|
Verical | Diode TVS Single Uni-Dir 440V 400W 2-Pin SMA T/R Min Qty: 59 Package Multiple: 1 Date Code: 1652 | Americas - 3590 |
|
$0.1000 / $0.1710 | Buy Now |
DISTI #
SMAJ440A
|
TTI | ESD Suppressors / TVS Diodes 440volts 1uA .6 Amps Uni-Dir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1460 / $0.1530 | Buy Now |
DISTI #
SMAJ440A
|
Avnet Americas | Diode TVS Single Uni-Dir 440V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ440A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1204 / $0.1704 | Buy Now |
Part Details for SMAJ440A
SMAJ440A CAD Models
SMAJ440A Part Data Attributes:
|
SMAJ440A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ440A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 543 V | |
Breakdown Voltage-Min | 492 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 440 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ440A
This table gives cross-reference parts and alternative options found for SMAJ440A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ440A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ440AR3G | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ440A vs SMAJ440AR3G |
SMAJ434A-H | Trans Voltage Suppressor Diode, 400W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | SMAJ440A vs SMAJ434A-H |
SMAJ440AF2 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ440A vs SMAJ440AF2 |
SMAJ440AF1 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ440A vs SMAJ440AF1 |
SMAJ440A-T500 | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ440A vs SMAJ440A-T500 |
SMAJ440A | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | SMAJ440A vs SMAJ440A |
SMAJ434A | Trans Voltage Suppressor Diode, 400W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | SMAJ440A vs SMAJ434A |
SMAJ440A-T13 | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ440A vs SMAJ440A-T13 |
SMAJ440AM2G | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ440A vs SMAJ440AM2G |