Part Details for SMAJ45A by Goodwork Semiconductor Co Ltd
Overview of SMAJ45A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ45A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5.5A 72.7V 50V 45V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 205 |
|
$0.0112 / $0.0217 | Buy Now |
Part Details for SMAJ45A
SMAJ45A CAD Models
SMAJ45A Part Data Attributes
|
SMAJ45A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ45A
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES |
Alternate Parts for SMAJ45A
This table gives cross-reference parts and alternative options found for SMAJ45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | Transpro Electronics Corp | SMAJ45A vs SMAJ45A |
SMAJ45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | International Semiconductor Inc | SMAJ45A vs SMAJ45A |
SMAJ45A | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ45A vs SMAJ45A |
SMAJ45A | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ45A vs SMAJ45A |
SMAJ45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional, | EIC Semiconductor Inc | SMAJ45A vs SMAJ45A |
SMAJ45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMAJ45A vs SMAJ45A |
SMAJ45A | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ45A vs SMAJ45A |
SMAJ45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ45A vs SMAJ45A |
SMAJ45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | Zowie Technology Corp | SMAJ45A vs SMAJ45A |
SMAJ45A | Trans Voltage Suppressor Diode, 500W, 45V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMAJ45A vs SMAJ45A |