Part Details for SMAJ45AHM3-A/I by Vishay Intertechnologies
Overview of SMAJ45AHM3-A/I by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ45AHM3-A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ45AHM3-A/I
|
TTI | ESD Suppressors / TVS Diodes 400W 45V 5% UNI SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0920 / $0.1120 | Buy Now |