Part Details for SMAJ48AHR3G by Taiwan Semiconductor
Overview of SMAJ48AHR3G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ48AHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ48AHR3GCT-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2999 In Stock |
|
$0.0977 / $0.4500 | Buy Now |
DISTI #
SMAJ48AHR3G
|
Avnet Americas | - Tape and Reel (Alt: SMAJ48AHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for SMAJ48AHR3G
SMAJ48AHR3G CAD Models
SMAJ48AHR3G Part Data Attributes
|
SMAJ48AHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ48AHR3G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ48AHR3G
This table gives cross-reference parts and alternative options found for SMAJ48AHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ48AHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214A-T48ALF | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Bourns Inc | SMAJ48AHR3G vs CD214A-T48ALF |
SMAJ48AQ-13-F | Transient Suppressor, | Diodes Incorporated | SMAJ48AHR3G vs SMAJ48AQ-13-F |
SMAJ48A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ48AHR3G vs SMAJ48A-QH |
SMAJ48A | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | SMAJ48AHR3G vs SMAJ48A |
SMAJ48 | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ48AHR3G vs SMAJ48 |