Part Details for SMAJ5.0A-AT/TR7 by YAGEO Corporation
Overview of SMAJ5.0A-AT/TR7 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ5.0A-AT/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMAJ5.0A-AT/TR7TR-ND
|
DigiKey | TVS DO-214AC 5V 9.2V AUTO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0594 / $0.0928 | Buy Now |
DISTI #
SMAJ5.0A-AT/TR7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 5V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0A-AT/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ5.0A-AT/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMAJ DO-214AC 5V 9.2V RoHS: Compliant | 0 |
|
$0.0590 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0478 | Buy Now |
DISTI #
SMAJ5.0A-AT/TR7
|
TTI | ESD Suppressors / TVS Diodes SMAJ DO-214AC 5V 9.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0530 | Buy Now |
DISTI #
SMAJ5.0A-AT/TR7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 5V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0A-AT/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMAJ5.0A-AT/TR7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 5V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0A-AT/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for SMAJ5.0A-AT/TR7
SMAJ5.0A-AT/TR7 CAD Models
SMAJ5.0A-AT/TR7 Part Data Attributes
|
SMAJ5.0A-AT/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0A-AT/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ5.0A-AT/TR7
This table gives cross-reference parts and alternative options found for SMAJ5.0A-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0A-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5.0A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ5.0A-AT/TR7 vs SMAJ5.0A-AT/TR13 |