Part Details for SMAJ5.0A-HF by Comchip Technology Corporation Ltd
Overview of SMAJ5.0A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ5.0A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ5.0A-HF-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0631 / $0.0884 | Buy Now |
DISTI #
750-SMAJ5.0A-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE TVS 5V 400W SMA UNI-DIR RoHS: Compliant | 4043 |
|
$0.0620 / $0.4100 | Buy Now |
|
NAC | DIODE TVS 5V 400W SMA UNI-DIR RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0705 / $0.1750 | Buy Now |
Part Details for SMAJ5.0A-HF
SMAJ5.0A-HF CAD Models
SMAJ5.0A-HF Part Data Attributes
|
SMAJ5.0A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0A-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-08 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.25 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.83 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |