Part Details for SMAJ5.0A by Concord Semiconductor Corp
Overview of SMAJ5.0A by Concord Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SMAJ5.0A
SMAJ5.0A CAD Models
SMAJ5.0A Part Data Attributes
|
SMAJ5.0A
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0A
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES |