Part Details for SMAJ5.0AH by Taiwan Semiconductor
Overview of SMAJ5.0AH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ5.0AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMAJ5.0AHTR-ND
|
DigiKey | 400W, 6.7V, 5%, UNIDIRECTIONAL, Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 / $0.0796 | Buy Now |
DISTI #
SMAJ5.0AH
|
Avnet Americas | 400W, 6.7V, 5%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: SMAJ5.0AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0596 | Buy Now |
DISTI #
821-SMAJ5.0AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 6.7V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0554 | Buy Now |
DISTI #
SMAJ5.0AH
|
Avnet Americas | 400W, 6.7V, 5%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: SMAJ5.0AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0596 | Buy Now |
DISTI #
SMAJ5.0AH
|
Avnet Americas | 400W, 6.7V, 5%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: SMAJ5.0AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0596 | Buy Now |
DISTI #
SMAJ5.0AH
|
EBV Elektronik | 400W, 6.7V, 5%, UNIDIRECTIONAL, TVS (Alt: SMAJ5.0AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ5.0AH
SMAJ5.0AH CAD Models
SMAJ5.0AH Part Data Attributes
|
SMAJ5.0AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |