Datasheets
SMAJ5.0CA/TR13 by:

Trans Voltage Suppressor Diode,

Part Details for SMAJ5.0CA/TR13 by YAGEO Corporation

Overview of SMAJ5.0CA/TR13 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SMAJ5.0CA/TR13

Part # Distributor Description Stock Price Buy
DISTI # 13-SMAJ5.0CA/TR13CT-ND
DigiKey TVS DIODE 5VWM 9.2VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11242
In Stock
  • 1 $0.3800
  • 10 $0.2660
  • 100 $0.1345
  • 500 $0.1097
  • 1,000 $0.0814
  • 2,000 $0.0685
  • 5,000 $0.0460
  • 10,000 $0.0438
$0.0438 / $0.3800 Buy Now
DISTI # SMAJ5.0CA/TR13
Avnet Americas Transient Voltage Suppressor Bi-Directional 5V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel 0
RFQ
DISTI # 60AK9680
Avnet Americas Transient Voltage Suppressor Bi-Directional 5V 400W 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 60AK9680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack 20000 Partner Stock
  • 1 $0.3950
  • 25 $0.2770
  • 100 $0.1390
  • 250 $0.1270
  • 500 $0.1130
$0.1130 / $0.3950 Buy Now
DISTI # 603-SMAJ5.0CA/TR13
Mouser Electronics ESD Suppressors / TVS Diodes SMAJ DO-214AC 5V 9.2V RoHS: Compliant 12948
  • 1 $0.3800
  • 10 $0.2660
  • 100 $0.1100
  • 1,000 $0.0690
  • 2,500 $0.0660
  • 10,000 $0.0570
  • 20,000 $0.0480
  • 40,000 $0.0450
$0.0450 / $0.3800 Buy Now
Future Electronics ESD Suppressors / TVS Diodes SMAJ DO-214AC 5V 9.2V RoHS: Non Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 0
  • 20,000 $0.0365
$0.0365 Buy Now
Onlinecomponents.com   5000 Partner Stock
  • 0 $0
$0 Buy Now
DISTI # SMAJ5.0CA/TR13
TTI ESD Suppressors / TVS Diodes SMAJ DO-214AC 5V 9.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel Americas - 0
  • 20,000 $0.0480
  • 40,000 $0.0450
$0.0450 / $0.0480 Buy Now
DISTI # SMAJ5.0CA/TR13
Avnet Americas Transient Voltage Suppressor Bi-Directional 5V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel 0
RFQ
DISTI # 60AK9680
Avnet Americas Transient Voltage Suppressor Bi-Directional 5V 400W 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 60AK9680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack 20000 Partner Stock
  • 1 $0.3950
  • 25 $0.2770
  • 100 $0.1390
  • 250 $0.1270
  • 500 $0.1130
$0.1130 / $0.3950 Buy Now
DISTI # SMAJ5.0CA/TR13
Avnet Americas Transient Voltage Suppressor Bi-Directional 5V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel 0
RFQ
DISTI # 60AK9680
Avnet Americas Transient Voltage Suppressor Bi-Directional 5V 400W 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 60AK9680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack 20000 Partner Stock
  • 1 $0.3950
  • 25 $0.2770
  • 100 $0.1390
  • 250 $0.1270
  • 500 $0.1130
$0.1130 / $0.3950 Buy Now
DISTI # SMAJ5.0CA/TR13
Avnet Abacus Transient Voltage Suppressor Bi-Directional 5V 400W 2-Pin DO-214AC T/R (Alt: SMAJ5.0CA/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 3 Days Abacus - 0
Buy Now

Part Details for SMAJ5.0CA/TR13

SMAJ5.0CA/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ5.0CA/TR13 Part Data Attributes

SMAJ5.0CA/TR13 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SMAJ5.0CA/TR13 YAGEO Corporation Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 23 Weeks, 5 Days
Date Of Intro 2019-04-29
Samacsys Manufacturer YAGEO
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 7 V
Breakdown Voltage-Min 6.4 V
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 9.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard IEC-61000-4-2; UL CERTIFIED
Rep Pk Reverse Voltage-Max 5 V
Reverse Current-Max 800 µA
Reverse Test Voltage 5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for SMAJ5.0CA/TR13

This table gives cross-reference parts and alternative options found for SMAJ5.0CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ5.0CA/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMAJ5.0CA/TR13 vs SMAJ5.0CA/TR7
SMAJ5.0CA Trans Voltage Suppressor Diode, YAGEO Corporation SMAJ5.0CA/TR13 vs SMAJ5.0CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ5.0CA/TR13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ5.0CA/TR13 by YAGEO Corporation

  • Please alert me when SMAJ5.0CA/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ5.0CA/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ5.0CA/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ5.0CA/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ5.0CA/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ5.0CA/TR13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: