-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ5.0CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9363
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smaj Series, Bidirectional, 5 V, Do-214Ac, 2, 6.4 V Rohs Compliant: Yes |Stmicroelectronics SMAJ5.0CA-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 85000 |
|
$0.1280 | Buy Now |
DISTI #
26M3115
|
Newark | Tvs Diode, 400W, 5V, Do-214Ac, Diode Type:Bidirectional Tvs, Power Dissipation Pd:400W, Clamping Voltage Vc Max:13.4V, Operating Voltage:5V, Diode Case Style:Do-214Ac, No. Of Pins:2, Packaging:Cut Tape, Breakdown Voltage Range:6.74V Rohs Compliant: Yes |Stmicroelectronics SMAJ5.0CA-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 688 |
|
$0.1920 / $0.4270 | Buy Now |
DISTI #
SMAJ5.0CA-TR
|
Avnet Americas | TVS Diode, Bidirectional, 5 V, 9.2 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ5.0CA-TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1040 / $0.1132 | Buy Now |
|
STMicroelectronics | 400 W, 5 V TVS in SMA RoHS: Compliant Min Qty: 1 | 14356 |
|
$0.1200 / $0.3800 | Buy Now |
|
Bristol Electronics | 50000 |
|
RFQ | ||
|
Bristol Electronics | 2954 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1785 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
SMAJ5.0CA-TR
|
TME | Diode: TVS, 400W, 6.74V, 43.5A, bidirectional, SMA, reel,tape Min Qty: 1 | 3339 |
|
$0.1000 / $0.4090 | Buy Now |
DISTI #
SMC-SMAJ5.0CA-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4807 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5088 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ5.0CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0CA-TR
STMicroelectronics
400 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | MOS COMPATIBLE | |
Breakdown Voltage-Min | 6.4 V | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1750 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ5.0CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ5.0CA | STMicroelectronics | Check for Price | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | SMAJ5.0CA-TR vs SMAJ5.0CA |
SMAJ5.0CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ5.0CA-TR vs SMAJ5.0CA |