There are no models available for this part yet.
Overview of SMAJ5.0CA by SINO-IC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ5.0CA by SINO-IC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 43.5A 9.2V 6.4V 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | 10 |
|
$0.0190 / $0.0379 | Buy Now |
CAD Models for SMAJ5.0CA by SINO-IC
Part Data Attributes for SMAJ5.0CA by SINO-IC
SMAJ5.0CA
SINO-IC
|
|
---|---|
Samacsys Manufacturer
|
SINO-IC
|
Want to compare parts?
-
SMAJ5.0CASINO-ICVS
-
Related Parts for SMAJ5.0CA
-
SMBJ7.5CATransient Suppressors
-
SMBJ5350BZener Diodes
-
1N4148WSRectifier Diodes
-
SMCJ75Non-linear Resistors
-
GRM155R60J475ME47DFixed Capacitors
-
TM4C123GH6PMTMicrocontrollers
-
IRLML0100TRPBFPower Field-Effect Transistors
-
RT0603BRE07475KLFixed Resistors
-
CS5165HGDW16Switching Regulator or Controllers