Part Details for SMAJ5.0CA by SLKOR
Overview of SMAJ5.0CA by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 43.5A 9.2V 6.4V 5V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | 3750 |
|
$0.0233 / $0.0444 | Buy Now |