Part Details for SMAJ5.0CAJ by WeEn Semiconductor Co Ltd
Overview of SMAJ5.0CAJ by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ5.0CAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-SMAJ5.0CAJTR-ND
|
DigiKey | SMAJ5.0CA/SMA/REEL 13" Q1/T1 *S Min Qty: 40000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0433 / $0.0523 | Buy Now |
DISTI #
SMAJ5.0CAJ
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ5.0CAJ) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0594 | Buy Now |
DISTI #
771-SMAJ5.0CAJ
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMAJ5.0CA/SMA/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.0420 / $0.0520 | Order Now |
DISTI #
SMAJ5.0CAJ
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ5.0CAJ) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0594 | Buy Now |
DISTI #
SMAJ5.0CAJ
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ5.0CAJ) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0594 | Buy Now |
DISTI #
SMAJ5.0CAJ
|
Avnet Asia | Diode TVS Single Bi-Dir 5V 400W 2-Pin SMA T/R (Alt: SMAJ5.0CAJ) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0388 / $0.0434 | Buy Now |
|
CHIPMALL.COM LIMITED | SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | 9880 |
|
$0.0763 / $0.1149 | Buy Now |
Part Details for SMAJ5.0CAJ
SMAJ5.0CAJ CAD Models
SMAJ5.0CAJ Part Data Attributes
|
SMAJ5.0CAJ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0CAJ
WeEn Semiconductor Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 6.98 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.72 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |