Datasheets
SMAJ5.0CE3/TR13 by:

Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Part Details for SMAJ5.0CE3/TR13 by Microchip Technology Inc

Overview of SMAJ5.0CE3/TR13 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SMAJ5.0CE3/TR13

Part # Distributor Description Stock Price Buy
DISTI # SMAJ5.0CE3/TR13-ND
DigiKey TVS DIODE 5VWM 9.6VC DO214AC Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1600
$0.1600 Buy Now
DISTI # SMAJ5.0CE3/TR13
Avnet Americas Diode TVS Single Bi-Dir 5V 500W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0CE3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.1800
  • 100 $0.1600
$0.1600 / $0.1800 Buy Now
DISTI # 494-SMAJ5.0CE3/TR13
Mouser Electronics ESD Suppressors / TVS Diodes TVS 400W, Stand-off voltage = 5.0V, +/- 10%, Bi-dir RoHS: Compliant 0
  • 5,000 $0.1600
$0.1600 Order Now
DISTI # SMAJ5.0CE3/TR13
Microchip Technology Inc Bi-Directional TVS _ SMAJ (DO-214AC), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.1800
  • 100 $0.1600
  • 1,000 $0.1500
$0.1500 / $0.1800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.1667
$0.1667 Buy Now
Onlinecomponents.com   0
  • 1,250 $0.2400
  • 2,500 $0.1800
  • 3,750 $0.1680
  • 5,000 $0.1646
$0.1646 / $0.2400 Buy Now
DISTI # SMAJ5.0CE3/TR13
Avnet Americas Diode TVS Single Bi-Dir 5V 500W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0CE3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.1800
  • 100 $0.1600
$0.1600 / $0.1800 Buy Now
DISTI # SMAJ5.0CE3/TR13
Avnet Americas Diode TVS Single Bi-Dir 5V 500W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0CE3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.1800
  • 100 $0.1600
$0.1600 / $0.1800 Buy Now
NAC TVS RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 1 $0.1800
  • 100 $0.1700
  • 500 $0.1500
  • 1,000 $0.1500
$0.1500 / $0.1800 Buy Now
Master Electronics   0
  • 1,250 $0.2400
  • 2,500 $0.1800
  • 3,750 $0.1680
  • 5,000 $0.1646
$0.1646 / $0.2400 Buy Now

Part Details for SMAJ5.0CE3/TR13

SMAJ5.0CE3/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ5.0CE3/TR13 Part Data Attributes

SMAJ5.0CE3/TR13 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
SMAJ5.0CE3/TR13 Microchip Technology Inc Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 16 Weeks
Breakdown Voltage-Max 7.82 V
Breakdown Voltage-Min 6.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMAJ5.0CE3/TR13

This table gives cross-reference parts and alternative options found for SMAJ5.0CE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0CE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ5.0CF2 Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ5.0CF2
SMAJ5.0CF3 Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ5.0CF3
SMAJ5.0CF4 Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ5.0CF4
SMAJ5.0CR2G Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ5.0CR2G
SMAJ5.0CR2 Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ5.0CR2
P4SMAJ5.0C Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Promax-Johnton Electronic Corporation SMAJ5.0CE3/TR13 vs P4SMAJ5.0C
SMAJ5.0CE3/TR13 Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Microsemi Corporation SMAJ5.0CE3/TR13 vs SMAJ5.0CE3/TR13
SMAJ5.0C-W Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ5.0CE3/TR13 vs SMAJ5.0C-W
SMAJ5.0CAE3/TR13 Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC Microchip Technology Inc SMAJ5.0CE3/TR13 vs SMAJ5.0CAE3/TR13
SMAJ5.0CR3 Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ5.0CR3
Part Number Description Manufacturer Compare
SMAJ5.0CAM2 Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ5.0CAM2
P4SMAJ6.0CA-T3 Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Won-Top Electronics Co Ltd SMAJ5.0CE3/TR13 vs P4SMAJ6.0CA-T3
SMAJ5.0CR2G Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ5.0CR2G
SMAJ6.0CAF2 Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ6.0CAF2
SMAJ5.0CF2G Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ5.0CF2G
SMAJ5.0CF2 Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ5.0CF2
SMAJ5.0C-W Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ5.0CE3/TR13 vs SMAJ5.0C-W
SMAJ6.0CAF4 Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ6.0CAF4
SMAJ6.0CAE2 Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ6.0CAE2
SMAJ6.0CAR2G Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ5.0CE3/TR13 vs SMAJ6.0CAR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ5.0CE3/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ5.0CE3/TR13 by Microchip Technology Inc

  • Please alert me when SMAJ5.0CE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ5.0CE3/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ5.0CE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ5.0CE3/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ5.0CE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ5.0CE3/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: