Part Details for SMAJ51A by Changjiang Electronics Tech (CJ)
Overview of SMAJ51A by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.9A 82.4V 400W 56.7V 51V SMAG ESD and Surge Protection (TVS/ESD) ROHS | 44 |
|
$0.0319 / $0.0338 | Buy Now |