Datasheets
SMAJ51AHM3_A/H by:

Trans Voltage Suppressor Diode,

Part Details for SMAJ51AHM3_A/H by Vishay Intertechnologies

Overview of SMAJ51AHM3_A/H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SMAJ51AHM3_A/H

Part # Distributor Description Stock Price Buy
DISTI # 83AH2942
Newark Tvs Diode, Unidir, 51V, 400W, Do-214Ac Rohs Compliant: Yes |Vishay SMAJ51AHM3_A/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5250
  • 1 $0.5790
  • 10 $0.5120
  • 25 $0.4510
  • 50 $0.3790
  • 100 $0.3200
  • 250 $0.2730
$0.2730 / $0.5790 Buy Now
DISTI # SMAJ51AHM3_A/H
Avnet Americas Diode TVS Single Uni-Dir 51V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ51AHM3_A/H) Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,200 $0.0883
$0.0883 Buy Now
DISTI # 78-SMAJ51AHM3_A/H
Mouser Electronics ESD Protection Diodes / TVS Diodes 400W,51V 5%,UNIDIR,SMA TVS 0
  • 7,200 $0.1160
  • 10,800 $0.1000
  • 25,200 $0.0980
  • 50,400 $0.0930
$0.0930 / $0.1160 Order Now

Part Details for SMAJ51AHM3_A/H

SMAJ51AHM3_A/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ51AHM3_A/H Part Data Attributes

SMAJ51AHM3_A/H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMAJ51AHM3_A/H Vishay Intertechnologies Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMA, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-06
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 62.7 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 59.7 V
Clamping Voltage-Max 82.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 51 V
Reverse Current-Max 1 µA
Reverse Test Voltage 51 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMAJ51AHM3_A/H

This table gives cross-reference parts and alternative options found for SMAJ51AHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51AHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ51A Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, World Products Inc SMAJ51AHM3_A/H vs SMAJ51A
SMAJ51AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ51AHM3_A/H vs SMAJ51AHM3_A/I
SMAJ51AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ51AHM3_A/H vs SMAJ51AHE3_A/I
P4SMAJ51A Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components SMAJ51AHM3_A/H vs P4SMAJ51A
P4SMAJ51 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Surge Components Inc SMAJ51AHM3_A/H vs P4SMAJ51
P4SMAJ51 Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components SMAJ51AHM3_A/H vs P4SMAJ51
SMAJ51A Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ51AHM3_A/H vs SMAJ51A
SMAJ51AHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ51AHM3_A/H vs SMAJ51AHE3_A/H
SMAJ51A Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, General Instrument Corp SMAJ51AHM3_A/H vs SMAJ51A
SMAJ51A-E3/5A Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ51AHM3_A/H vs SMAJ51A-E3/5A
Part Number Description Manufacturer Compare
SMAJ51A-13-F Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAJ51AHM3_A/H vs SMAJ51A-13-F
SMAJ51A-E3/5A Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ51AHM3_A/H vs SMAJ51A-E3/5A
SMAJ51A Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation SMAJ51AHM3_A/H vs SMAJ51A
SMAJ51A Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MERITEK Electronics Corporation SMAJ51AHM3_A/H vs SMAJ51A
P4SMAJ51A Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components SMAJ51AHM3_A/H vs P4SMAJ51A
P4SMAJ51 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Surge Components Inc SMAJ51AHM3_A/H vs P4SMAJ51
SMAJ51AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ51AHM3_A/H vs SMAJ51AHE3_A/I
SMAJ51AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ51AHM3_A/H vs SMAJ51AHM3_A/I
SMAJ51A Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ51AHM3_A/H vs SMAJ51A
SMAJ51A Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ51AHM3_A/H vs SMAJ51A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ51AHM3_A/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ51AHM3_A/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMAJ51AHM3_A/H would you like to use for your alert(s)?
  • Please alert me when SMAJ51AHM3_A/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ51AHM3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ51AHM3_A/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ51AHM3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ51AHM3_A/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ51AHM3_A/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: