There are no models available for this part yet.
Overview of SMAJ51CA-AT/TR7 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ51CA-AT/TR7 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-SMAJ51CA-AT/TR7TR-ND
|
DigiKey | TVS DO-214AC 51V 82.4V AUTO Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0574 / $0.1047 | Buy Now | |
DISTI #
SMAJ51CA-AT/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 51V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ51CA-AT/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-SMAJ51CA-AT/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 51V 82.4V RoHS: Compliant | 0 |
|
$0.0590 / $0.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0478 | Buy Now | ||
DISTI #
SMAJ51CA-AT/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 51V 82.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0510 | Buy Now | |
DISTI #
SMAJ51CA-AT/TR7
|
Avnet Abacus | (Alt: SMAJ51CA-AT/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | DIODE TVS 400W 51V DO214AC (SMA) AUTO(AEC-Q101) SM | 0 |
|
$0.0883 / $0.1077 | RFQ |
CAD Models for SMAJ51CA-AT/TR7 by YAGEO Corporation
Part Data Attributes for SMAJ51CA-AT/TR7 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2019-04-29
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED
|
Breakdown Voltage-Max
|
62.7 V
|
Breakdown Voltage-Min
|
56.7 V
|
Breakdown Voltage-Nom
|
59.7 V
|
Clamping Voltage-Max
|
82.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
51 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMAJ51CA-AT/TR7
This table gives cross-reference parts and alternative options found for SMAJ51CA-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51CA-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ51CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ51CA-AT/TR7 vs SMAJ51CA-AT/TR13 |
SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMAJ51CA-AT/TR7 vs SMAJ51CA |
SMAJ51CA-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ51CA-AT/TR7 vs SMAJ51CA-AT |