Part Details for SMAJ51CA-M3/61 by Vishay Intertechnologies
Overview of SMAJ51CA-M3/61 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ51CA-M3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T2165
|
Newark | 400W,51V 5%,bidir, sma Tvs |Vishay SMAJ51CA-M3/61 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1570 | Buy Now |
DISTI #
SMAJ51CA-M3/61
|
Avnet Americas | 400W,51V 5%,BIDIR,SMA TVS (Alt: SMAJ51CA-M3/61) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0946 | Buy Now |
DISTI #
78-SMAJ51CAM361
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W,51V 5%,BIDIR,SMA TVS RoHS: Compliant | 0 |
|
$0.0990 / $0.1070 | Order Now |
DISTI #
SMAJ51CA-M3/61
|
TTI | ESD Protection Diodes / TVS Diodes 400W,51V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1070 | Buy Now |
Part Details for SMAJ51CA-M3/61
SMAJ51CA-M3/61 CAD Models
SMAJ51CA-M3/61 Part Data Attributes
|
SMAJ51CA-M3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ51CA-M3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ51CA-M3/61
This table gives cross-reference parts and alternative options found for SMAJ51CA-M3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51CA-M3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ51CA-M3/61 | DIODE BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SMA, PLASTIC PACKAGE-2, Transient Suppressor | Vishay Semiconductors | SMAJ51CA-M3/61 vs SMAJ51CA-M3/61 |
SMAJ51CA-M3/5A | DIODE BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SMA, PLASTIC PACKAGE-2, Transient Suppressor | Vishay Semiconductors | SMAJ51CA-M3/61 vs SMAJ51CA-M3/5A |
SMAJ51CA-M3/5A | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ51CA-M3/61 vs SMAJ51CA-M3/5A |