Datasheets
SMAJ51CA by:

Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional

Part Details for SMAJ51CA by FCI Semiconductor

Overview of SMAJ51CA by FCI Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMAJ51CA

SMAJ51CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ51CA Part Data Attributes

SMAJ51CA FCI Semiconductor
Buy Now Datasheet
Compare Parts:
SMAJ51CA FCI Semiconductor Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Clamping Voltage-Max 82.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 51 V
Surface Mount YES

Alternate Parts for SMAJ51CA

This table gives cross-reference parts and alternative options found for SMAJ51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ51CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd SMAJ51CA vs SMAJ51CA
SMAJ51CA Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Continental Device India Ltd SMAJ51CA vs SMAJ51CA
Part Number Description Manufacturer Compare
SMAJ51CA Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Continental Device India Ltd SMAJ51CA vs SMAJ51CA
SMAJ51CA Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN DC Components Co Ltd SMAJ51CA vs SMAJ51CA

SMAJ51CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ51CA by FCI Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ51CA by FCI Semiconductor

  • Please alert me when SMAJ51CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ51CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ51CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ51CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ51CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ51CA by FCI Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: