Part Details for SMAJ54 by Bytesonic Corporation
Overview of SMAJ54 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ54
SMAJ54 CAD Models
SMAJ54 Part Data Attributes
|
SMAJ54
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ54
Bytesonic Corporation
Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 66.6 V | |
Clamping Voltage-Max | 96.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES |