Part Details for SMAJ54AJ by WeEn Semiconductor Co Ltd
Overview of SMAJ54AJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ54AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-SMAJ54AJTR-ND
|
DigiKey | SMAJ54A/SMA/REEL 13" Q1/T1 *STA Min Qty: 40000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0433 / $0.0523 | Buy Now |
DISTI #
SMAJ54AJ
|
Avnet Americas | Diode TVS Single Uni-Dir 54V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ54AJ) Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 | Buy Now |
DISTI #
771-SMAJ54AJ
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMAJ54A/SMA/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.0420 / $0.0520 | Order Now |
Part Details for SMAJ54AJ
SMAJ54AJ CAD Models
SMAJ54AJ Part Data Attributes:
|
SMAJ54AJ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ54AJ
WeEn Semiconductor Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |