There are no models available for this part yet.
Overview of SMAJ54CA by Changjiang Electronics Tech (CJ)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ54CA by Changjiang Electronics Tech (CJ)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 4.6A 400W 87.1V 60V 54V SMAG ESD and Surge Protection (TVS/ESD) ROHS | 820 |
|
$0.0317 / $0.0336 | Buy Now |