There are no models available for this part yet.
Overview of SMAJ58 by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ58 by EIC Semiconductor Inc
Part Data Attributes for SMAJ58 by EIC Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
PRSM-MIN
|
Breakdown Voltage-Max
|
78.7 V
|
Breakdown Voltage-Min
|
64.4 V
|
Breakdown Voltage-Nom
|
71.55 V
|
Clamping Voltage-Max
|
103 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Reference Standard
|
TS-16949
|
Rep Pk Reverse Voltage-Max
|
58 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
58 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMAJ58
This table gives cross-reference parts and alternative options found for SMAJ58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ58-F | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | SMAJ58 vs P4SMAJ58-F |
SMAJ58A | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | SMAJ58 vs SMAJ58A |
P4SMAJ58A_R2_00001 | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ58 vs P4SMAJ58A_R2_00001 |
SMAJ58A-7 | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ58 vs SMAJ58A-7 |
SMAJ58A+ | Trans Voltage Suppressor Diode, | SPC Multicomp | SMAJ58 vs SMAJ58A+ |
SMAJ58A-W | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ58 vs SMAJ58A-W |
SMAJ60AHR3G | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ58 vs SMAJ60AHR3G |
SMAJ58A-T | Transient Suppressor, | Micro Commercial Components | SMAJ58 vs SMAJ58A-T |
CD214A-T58A | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Bourns Inc | SMAJ58 vs CD214A-T58A |
P4SMAJ58A_R1_00001 | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ58 vs P4SMAJ58A_R1_00001 |
Related Parts for SMAJ58
-
SMAJ48CATransient Suppressors
-
SMB2EZ16D5-TPZener Diodes
-
SM5817ARectifier Diodes
-
SMCJ250ANon-linear Resistors
-
1B0089Electric Fuses
-
TSM-105-01-T-DVHeaders and Edge Type Connectors
-
SI4100DY-T1-GE3Small Signal Field-Effect Transistors
-
KPT-1608CGCKVisible LEDs
-
MMUN2212LT1GSmall Signal Bipolar Transistors