-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ58ABCT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184646 In Stock |
|
$0.0732 / $0.4700 | Buy Now |
DISTI #
SMAJ58A
|
Avnet Americas | Diode TVS Single Uni-Dir 58V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ58A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0687 | Buy Now |
DISTI #
SMAJ58A
|
Avnet Americas | Diode TVS Single Uni-Dir 58V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ58A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 / $0.0824 | Buy Now |
DISTI #
652-SMAJ58A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 58volts 5uA 4.3 Amps Uni-Dir RoHS: Compliant | 26030 |
|
$0.0720 / $0.4300 | Buy Now |
DISTI #
70410811
|
RS | A 58V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ58A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 / $0.2360 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 58V 400W 2-Pin SMA T/R RoHS: Compliant |
15787 In Stock |
|
$0.0710 / $0.0830 | Buy Now |
|
Bristol Electronics | 14389 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 58 Volt, DO-214AC / SMA | 2398 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
SMAJ58A
|
TTI | ESD Suppressors / TVS Diodes 58volts 5uA 4.3 Amps Uni-Dir pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0690 / $0.0730 | Buy Now |
DISTI #
SMAJ58A
|
Avnet Americas | Diode TVS Single Uni-Dir 58V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ58A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ58A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ58A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ58A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ58 | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ58A vs P4SMAJ58 |
P4SMAJ58 | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ58A vs P4SMAJ58 |
SMAJ58A | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ58A vs SMAJ58A |
P4SMAJ58 | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | SMAJ58A vs P4SMAJ58 |
SMAJ58AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ58A vs SMAJ58AHM3_A/H |
SMAJ58AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ58A vs SMAJ58AHE3_A/I |
SMAJ58A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ58A vs SMAJ58A-E3/5A |
P4SMAJ58A | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | SMAJ58A vs P4SMAJ58A |
SMAJ58A-E3/5A | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ58A vs SMAJ58A-E3/5A |
SMAJ58AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ58A vs SMAJ58AHE3_A/H |