Part Details for SMAJ58CA R3 by Taiwan Semiconductor
Overview of SMAJ58CA R3 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ58CA R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-SMAJ58CAR3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 67.8V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
Order Now |
Part Details for SMAJ58CA R3
SMAJ58CA R3 CAD Models
SMAJ58CA R3 Part Data Attributes:
|
SMAJ58CA R3
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMAJ58CA R3
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |