Datasheets
SMAJ58CA-E3/5A by:

Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Part Details for SMAJ58CA-E3/5A by Vishay Intertechnologies

Overview of SMAJ58CA-E3/5A by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMAJ58CA-E3/5A

Part # Distributor Description Stock Price Buy
DISTI # 12M1974
Newark Transient Suppressor Diode,single,bidirectional,58V V(Rwm),do-214Ac/Sma |Vishay SMAJ58CA-E3/5A Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1530
  • 10,000 $0.1340
  • 20,000 $0.1190
  • 30,000 $0.1100
  • 50,000 $0.1000
$0.1000 / $0.1530 Buy Now
DISTI # SMAJ58CA-E3/5A
Avnet Americas Diode TVS Single Bi-Dir 58V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ58CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.0926
  • 15,000 $0.0851
  • 30,000 $0.0750
  • 45,000 $0.0720
  • 60,000 $0.0683
  • 75,000 $0.0645
  • 750,000 $0.0626
$0.0626 / $0.0926 Buy Now
DISTI # 625-SMAJ58CA-E3/5A
Mouser Electronics ESD Suppressors / TVS Diodes 400W 58V 5% Bi RoHS: Compliant 14868
  • 1 $0.4800
  • 10 $0.3360
  • 100 $0.1700
  • 1,000 $0.1170
  • 2,500 $0.1060
  • 7,500 $0.0940
  • 22,500 $0.0890
  • 45,000 $0.0830
$0.0830 / $0.4800 Buy Now
DISTI # SMAJ58CA-E3/5A
TTI ESD Suppressors / TVS Diodes 400W 58V 5% Bi pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel Americas - 225000
In Stock
  • 7,500 $0.0430
  • 15,000 $0.0420
$0.0420 / $0.0430 Buy Now
DISTI # SMAJ58CA-E3/5A
Avnet Americas Diode TVS Single Bi-Dir 58V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ58CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.0926
  • 15,000 $0.0851
  • 30,000 $0.0750
  • 45,000 $0.0720
  • 60,000 $0.0683
  • 75,000 $0.0645
  • 750,000 $0.0626
$0.0626 / $0.0926 Buy Now
DISTI # SMAJ58CA-E3/5A
Avnet Americas Diode TVS Single Bi-Dir 58V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ58CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.0926
  • 15,000 $0.0851
  • 30,000 $0.0750
  • 45,000 $0.0720
  • 60,000 $0.0683
  • 75,000 $0.0645
  • 750,000 $0.0626
$0.0626 / $0.0926 Buy Now

Part Details for SMAJ58CA-E3/5A

SMAJ58CA-E3/5A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ58CA-E3/5A Part Data Attributes

SMAJ58CA-E3/5A Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMAJ58CA-E3/5A Vishay Intertechnologies Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMA, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 71.2 V
Breakdown Voltage-Min 64.4 V
Breakdown Voltage-Nom 67.8 V
Clamping Voltage-Max 93.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 58 V
Reverse Current-Max 1 µA
Reverse Test Voltage 58 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMAJ58CA-E3/5A

This table gives cross-reference parts and alternative options found for SMAJ58CA-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58CA-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ58CA-E3/61 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ58CA-E3/5A vs SMAJ58CA-E3/61
Part Number Description Manufacturer Compare
SMAJ58CA-E3/61 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ58CA-E3/5A vs SMAJ58CA-E3/61

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ58CA-E3/5A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ58CA-E3/5A by Vishay Intertechnologies

  • Please alert me when SMAJ58CA-E3/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ58CA-E3/5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ58CA-E3/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ58CA-E3/5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ58CA-E3/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ58CA-E3/5A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: