SMAJ5944B-TP
Micro Commercial Components
Description: Zener Diode, 62V V(Z), 5%, 1.5W,

Overview of SMAJ5944B-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMAJ5944B-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SMAJ5944B-TPMSCT-ND
DigiKey DIODE ZENER 62V 1.5W DO214AC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10594
In Stock
  • 1 $0.3600
  • 10 $0.2790
  • 100 $0.1674
  • 500 $0.1550
  • 1,000 $0.1054
  • 2,000 $0.0970
  • 7,500 $0.0982
  • 15,000 $0.0901
  • 22,500 $0.0860
  • 37,500 $0.0813
  • 52,500 $0.0786
  • 75,000 $0.0767
$0.0767 / $0.3600 Buy Now
DISTI # 833-SMAJ5944B-TP
Mouser Electronics Zener Diodes 1.5W 1.5Vf 62Vz 1.0uA 69.2Vr 0
  • 1 $0.3600
  • 10 $0.2790
  • 100 $0.1680
  • 500 $0.1550
  • 1,000 $0.0980
  • 2,500 $0.0930
  • 7,500 $0.0760
$0.0760 / $0.3600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks 0
  • 7,500 $0.0778
$0.0778 Buy Now

CAD Models for SMAJ5944B-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMAJ5944B-TP by Micro Commercial Components

SMAJ5944B-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-609 Code
e3
Knee Impedance-Max
1500 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
62 V
Reverse Current-Max
0.0005 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
6 mA
Want to compare parts?
  1. SMAJ5944B-TP
    Micro Commercial Components
    Zener Diode, 62V V(Z), 5%, 1.5W,
    VS

Alternate Parts for SMAJ5944B-TP

This table gives cross-reference parts and alternative options found for SMAJ5944B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5944B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ5944B-TP-HF Zener Diode, 62V V(Z), 5%, 1.5W, Micro Commercial Components SMAJ5944B-TP vs SMAJ5944B-TP-HF
1N5944B Zener Diode, 62V V(Z), 5%, 1.5W, JGD Semiconductors Co Ltd SMAJ5944B-TP vs 1N5944B
CMZ5944BTR13PBFREE Zener Diode, Central Semiconductor Corp SMAJ5944B-TP vs CMZ5944BTR13PBFREE
ZGFM5944B-H Zener Diode, 62V V(Z), 5%, 1.5W Formosa Microsemi Co Ltd SMAJ5944B-TP vs ZGFM5944B-H

Related Parts for SMAJ5944B-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ5944B-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ5944B-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMAJ5944B-TP would you like to use for your alert(s)?
  • Please alert me when SMAJ5944B-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ5944B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ5944B-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ5944B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ5944B-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ5944B-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: