Part Details for SMAJ6.0A R3G by Taiwan Semiconductor
Overview of SMAJ6.0A R3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ6.0A R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ6.0AR3G-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC DO214AC Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMAJ6.0A R3G
|
Avnet Americas | Diode TVS Single Uni-Directional 6V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ6.0A R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMAJ6.0A R3G
|
Avnet Americas | Diode TVS Single Uni-Directional 6V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ6.0A R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |