Diodes
SMAJ6.5A
Description: Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SMAJ6.5A by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMAJ6.5A by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64AH8518
Newark Tvs Diode, 400W, 6.5V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:6.5V, Clamping Voltage Vc Max:12.3V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMAJ6.5A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4314
  • 1 $0.4580
  • 10 $0.3260
  • 25 $0.2680
  • 50 $0.2110
  • 100 $0.1540
$0.1540 / $0.4580 Buy Now
DISTI # 67R0104
Newark Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6.5V, Clamping Voltage Max:11.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:7.22V, Qualification:-Rohs Compliant: Yes |Bourns SMAJ6.5A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1010
  • 20,000 $0.0900
  • 30,000 $0.0830
  • 50,000 $0.0750
$0.0750 / $0.1010 Buy Now
DISTI # SMAJ6.5ABCT-ND
DigiKey TVS DIODE 6.5VWM 11.2VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11268
In Stock
  • 1 $0.4700
  • 10 $0.3370
  • 100 $0.1699
  • 500 $0.1506
  • 1,000 $0.1172
  • 2,000 $0.1049
  • 5,000 $0.1025
  • 10,000 $0.0908
  • 25,000 $0.0896
  • 50,000 $0.0761
  • 125,000 $0.0732
$0.0732 / $0.4700 Buy Now
DISTI # SMAJ6.5A
Avnet Americas Diode TVS Single Uni-Dir 6.5V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ6.5A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0824
  • 20,000 $0.0592
  • 30,000 $0.0579
  • 50,000 $0.0567
  • 100,000 $0.0554
  • 500,000 $0.0541
  • 1,000,000 $0.0532
$0.0532 / $0.0824 Buy Now
DISTI # 652-SMAJ6.5A
Mouser Electronics ESD Protection Diodes / TVS Diodes 6.5volts 500/1000uA 35.7 Amps Uni-Dir RoHS: Compliant 13072
  • 1 $0.4700
  • 10 $0.3370
  • 100 $0.1510
  • 1,000 $0.0980
  • 5,000 $0.0920
  • 10,000 $0.0900
  • 25,000 $0.0800
  • 50,000 $0.0760
  • 100,000 $0.0720
$0.0720 / $0.4700 Buy Now
DISTI # 71279545
RS A 6.5V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ6.5A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.1180
  • 100,000 $0.1120
  • 500,000 $0.1060
$0.1060 / $0.1180 RFQ
Onlinecomponents.com TVS Diode Single Uni-Dir 6.5V 400W 2-Pin SMA T/R RoHS: Compliant 15002 In Stock
  • 5,000 $0.0837
  • 10,000 $0.0815
  • 25,000 $0.0773
  • 50,000 $0.0745
  • 100,000 $0.0727
  • 150,000 $0.0716
  • 250,000 $0.0706
$0.0706 / $0.0837 Buy Now
DISTI # 65017577
Verical Diode TVS Single Uni-Dir 6.5V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Americas - 15000
  • 5,000 $0.1088
  • 10,000 $0.1060
  • 25,000 $0.1005
  • 50,000 $0.0969
  • 100,000 $0.0945
$0.0945 / $0.1088 Buy Now
DISTI # 63428213
Verical Diode TVS Single Uni-Dir 6.5V 400W 2-Pin SMA T/R Min Qty: 1842 Package Multiple: 1 Date Code: 2235 Americas - 10514
  • 6,000 $0.0487
$0.0487 Buy Now
DISTI # SMAJ6.5A
TTI ESD Protection Diodes / TVS Diodes 6.5volts 500/1000uA 35.7 Amps Uni-Dir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel Americas - 0
  • 10,000 $0.0560
$0.0560 Buy Now
DISTI # SMAJ6.5A
Avnet Abacus Diode TVS Single Uni-Dir 6.5V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ6.5A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600417882
Chip1Stop Diode TVS Single Uni-Dir 6.5V 400W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes 10514
  • 3,000 $0.0501
  • 6,000 $0.0500
$0.0500 / $0.0501 Buy Now
LCSC 35.7A 11.2V 400W 7.22V 6.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS 5
  • 1 $0.3243
  • 10 $0.2687
  • 30 $0.2402
  • 100 $0.2124
$0.2124 / $0.3243 Buy Now
Master Electronics TVS Diode Single Uni-Dir 6.5V 400W 2-Pin SMA T/R RoHS: Compliant 15002 In Stock
  • 5,000 $0.0837
  • 10,000 $0.0815
  • 25,000 $0.0773
  • 50,000 $0.0745
  • 100,000 $0.0727
  • 150,000 $0.0716
  • 250,000 $0.0706
$0.0706 / $0.0837 Buy Now

CAD Models for SMAJ6.5A by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMAJ6.5A by Bourns Inc

SMAJ6.5A
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
7.98 V
Breakdown Voltage-Min
7.22 V
Breakdown Voltage-Nom
7.6 V
Clamping Voltage-Max
11.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
6.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SMAJ6.5A
    Bourns Inc
    Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMAJ6.5A

This table gives cross-reference parts and alternative options found for SMAJ6.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ6.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ6.5AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ6.5A vs SMAJ6.5AHM3_A/H
SMAJ6.5AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ6.5A vs SMAJ6.5AHM3_A/I
SMAJ6.5A-E3/5A Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ6.5A vs SMAJ6.5A-E3/5A
SMAJ6.5A-E3/61 Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ6.5A vs SMAJ6.5A-E3/61
SMAJ6.5AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ6.5A vs SMAJ6.5AHE3_A/I
SMAJ6.5AHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ6.5A vs SMAJ6.5AHE3_A/H
Part Number Description Manufacturer Compare
SMAJ6.5AHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ6.5A vs SMAJ6.5AHE3_A/H
SMAJ6.5A-E3/5A Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ6.5A vs SMAJ6.5A-E3/5A
SMAJ6.5AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ6.5A vs SMAJ6.5AHM3_A/H
SMAJ6.5AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ6.5A vs SMAJ6.5AHE3_A/I
SMAJ6.5AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ6.5A vs SMAJ6.5AHM3_A/I
SMAJ6.5A-13-F Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAJ6.5A vs SMAJ6.5A-13-F

Related Parts for SMAJ6.5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ6.5A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ6.5A by Bourns Inc

Select Manufacturer
Which Manufacturer of SMAJ6.5A would you like to use for your alert(s)?
  • Please alert me when SMAJ6.5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ6.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ6.5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ6.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ6.5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ6.5A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: