Part Details for SMAJ6.5CA-LF by Littelfuse Inc
Overview of SMAJ6.5CA-LF by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ6.5CA-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ6.5CA-LF
|
TME | Diode: TVS, 400W, 7.6V, 35.7A, bidirectional, ±5%, DO214AC Min Qty: 3 | 0 |
|
$0.0750 / $0.2680 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 6.5V DO214AC (SMA) SMT T&R | 0 |
|
$0.2352 / $0.2705 | RFQ |