Part Details for SMAJ6.5CA by ElecSuper Electronics
Overview of SMAJ6.5CA by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ6.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 35.7A 400W 11.2V 7.22V Bidirectional 6.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | 3460 |
|
$0.0160 / $0.0299 | Buy Now |