Part Details for SMAJ6.5CA by MDD (Microdiode Electronics)
Overview of SMAJ6.5CA by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ6.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83148702
|
Verical | Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA Min Qty: 5000 Package Multiple: 5000 Date Code: 2412 | Americas - 705000 |
|
$0.0263 | Buy Now |
|
LCSC | 35.7A 400W 11.2V 7.98V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 44600 |
|
$0.0174 / $0.0343 | Buy Now |