Part Details for SMAJ60A by SUNMATE electronic Co., LTD
Overview of SMAJ60A by SUNMATE electronic Co., LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.1A 96.8V 400W 66.7V 60V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | 1820 |
|
$0.0204 / $0.0392 | Buy Now |