Part Details for SMAJ64A-E3/61 by Vishay Intertechnologies
Overview of SMAJ64A-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ64A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0529
|
Newark | Tvs Diode, Unidir, 64V, Do-214Ac-2 Rohs Compliant: Yes |Vishay SMAJ64A-E3/61 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2870 |
|
$0.1520 / $0.4470 | Buy Now |
DISTI #
77K3036
|
Newark | Transient Suppressor Diode, single, unidirectional,64V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Vishay SMAJ64A-E3/61 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
SMAJ64A-E3/61
|
Avnet Americas | 400W,64V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMAJ64A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Reel | 54000 |
|
$0.0381 / $0.0431 | Buy Now |
DISTI #
625-SMAJ64A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 64V 5% Uni RoHS: Compliant | 4011 |
|
$0.0630 / $0.4300 | Buy Now |
|
Future Electronics | 400 W 64 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks Container: Reel | 7200Reel |
|
$0.0374 / $0.0436 | Buy Now |
|
Future Electronics | 400 W 64 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 3600Reel |
|
$0.0433 / $0.0502 | Buy Now |
DISTI #
SMAJ64A-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 400W 64V 5% Uni pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0430 | Buy Now |
DISTI #
SMAJ64A-E3/61
|
Avnet Asia | 400W,64V 5%,UNIDIR,SMA TVS (Alt: SMAJ64A-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803609814780
|
Chip1Stop | TVS RoHS: Compliant | 27000 |
|
$0.0389 | Buy Now |
DISTI #
C1S803601788300
|
Chip1Stop | Diode TVS Single Uni-Dir 64V 400W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes | 1800 |
|
$0.0845 | Buy Now |
Part Details for SMAJ64A-E3/61
SMAJ64A-E3/61 CAD Models
SMAJ64A-E3/61 Part Data Attributes
|
SMAJ64A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ64A-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 78.6 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 74.85 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 64 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 64 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ64A-E3/61
This table gives cross-reference parts and alternative options found for SMAJ64A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ64A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ64A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ64A-E3/61 vs SMAJ64A |
SMAJ64A | Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ64A-E3/61 vs SMAJ64A |
SMAJ64AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ64A-E3/61 vs SMAJ64AHE3_A/H |
P4SMAJ160A | Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ64A-E3/61 vs P4SMAJ160A |
SMAJ64A | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional, | EIC Semiconductor Inc | SMAJ64A-E3/61 vs SMAJ64A |
SMAJ64A | Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ64A-E3/61 vs SMAJ64A |
SMAJ64A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ64A-E3/61 vs SMAJ64A-E3/61 |
SMAJ64AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ64A-E3/61 vs SMAJ64AHM3/H |
P4SMAJ160A | Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ64A-E3/61 vs P4SMAJ160A |
P4SMAJ64 | Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ64A-E3/61 vs P4SMAJ64 |