Part Details for SMAJ64A by Shikues Semiconductor
Overview of SMAJ64A by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ64A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.9A 103V 400W 78.6V Unidirectional 64V SMA ESD and Surge Protection (TVS/ESD) ROHS | 3662 |
|
$0.0172 / $0.0331 | Buy Now |