Part Details for SMAJ64CA by Shenzhen Ruilongyuan Electronics
Overview of SMAJ64CA by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ64CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMAJ64CATR-ND
|
DigiKey | TVS DIODE 64VWM 103VC DO214AC,SM Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0680 / $0.2600 | Buy Now |
|
LCSC | 3.9A 103V 400W 71.1V 64V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | 313 |
|
$0.0330 / $0.0648 | Buy Now |