Part Details for SMAJ7.0A by BrightKing Inc
Overview of SMAJ7.0A by BrightKing Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ7.0A
SMAJ7.0A CAD Models
SMAJ7.0A Part Data Attributes
|
SMAJ7.0A
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ7.0A
BrightKing Inc
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ7.0A
This table gives cross-reference parts and alternative options found for SMAJ7.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ7.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMAJP4KE8.2AE3 | Trans Voltage Suppressor Diode, 400W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | SMAJ7.0A vs MVSMAJP4KE8.2AE3 |
SMAJP4KE8.2AP | Trans Voltage Suppressor Diode, 400W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ7.0A vs SMAJP4KE8.2AP |
TPSMA8.2A-M3/5AT | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ7.0A vs TPSMA8.2A-M3/5AT |
SMAJP4KE8.2A | Trans Voltage Suppressor Diode, 400W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ7.0A vs SMAJP4KE8.2A |
MQSMAJP4KE8.2AE3TR | Trans Voltage Suppressor Diode, 400W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | SMAJ7.0A vs MQSMAJP4KE8.2AE3TR |
TPSMA8.2AHE3/5AT | Trans Voltage Suppressor Diode, 400W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ7.0A vs TPSMA8.2AHE3/5AT |
MXSMAJP4KE8.2AE3 | Trans Voltage Suppressor Diode, 400W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | SMAJ7.0A vs MXSMAJP4KE8.2AE3 |
MASMAJP4KE8.2AE3TR | Trans Voltage Suppressor Diode, 400W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ7.0A vs MASMAJP4KE8.2AE3TR |
MASMAJP4KE8.2AE3 | Trans Voltage Suppressor Diode, 400W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ7.0A vs MASMAJP4KE8.2AE3 |
MQSMAJP4KE8.2A | Trans Voltage Suppressor Diode, 400W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ7.0A vs MQSMAJP4KE8.2A |