Part Details for SMAJ7.0CA by HXY
Overview of SMAJ7.0CA by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ7.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33.3A 12V 7.78V 7V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | 5000 |
|
$0.0130 / $0.0285 | Buy Now |