-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ7.0CALFCT-ND
|
DigiKey | TVS DIODE 7VWM 12VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71841 In Stock |
|
$0.0619 / $0.4000 | Buy Now |
DISTI #
576-SMAJ7.0CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 7V 5% Bi-Directional RoHS: Compliant | 6868 |
|
$0.0770 / $0.3500 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 7 V 33.3 A 12 Vcl Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0631 / $0.0705 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 7 V 33.3 A 12 Vcl Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0631 / $0.0705 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 214 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 500W, 7V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 171 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 500W, 7V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 3752 |
|
$0.1260 / $0.6300 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 500W, 7V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 3960 |
|
$0.2433 / $0.6950 | Buy Now |
DISTI #
SMAJ7.0CA
|
TTI | ESD Suppressors / TVS Diodes 400W 7V 5% Bi-Directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0450 / $0.0560 | Buy Now |
DISTI #
SMAJ7.0CA-LF
|
TME | Diode: TVS, 400W, 8.19V, 33.3A, bidirectional, ±5%, DO214AC Min Qty: 3 | 0 |
|
$0.0740 / $0.2650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ7.0CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ7.0CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMAJ7.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ7.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ170CA | Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ7.0CA vs P4SMAJ170CA |
SMAJ7.0C | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ7.0CA vs SMAJ7.0C |
P4SMAJ7.0CA | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ7.0CA vs P4SMAJ7.0CA |
SMAJ7.0CA | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ7.0CA vs SMAJ7.0CA |
SMAJ7.0CA | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMAJ7.0CA vs SMAJ7.0CA |
P4SMAJ170CA | Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ7.0CA vs P4SMAJ170CA |
SMAJ7.0CAHE3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ7.0CA vs SMAJ7.0CAHE3/5A |
SMAJ7.0C | Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ7.0CA vs SMAJ7.0C |
SMAJ7.0CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ7.0CA vs SMAJ7.0CA-E3/5A |
SMAJ7.0CA | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ7.0CA vs SMAJ7.0CA |