Part Details for SMAJ7.5A by Bytesonic Corporation
Overview of SMAJ7.5A by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ7.5A
SMAJ7.5A CAD Models
SMAJ7.5A Part Data Attributes
|
SMAJ7.5A
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ7.5A
Bytesonic Corporation
Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 9.3 V | |
Clamping Voltage-Max | 14.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES |
Alternate Parts for SMAJ7.5A
This table gives cross-reference parts and alternative options found for SMAJ7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ7.5A | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional | International Semiconductor Inc | SMAJ7.5A vs SMAJ7.5A |
SMAJ7.5A | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional | Zowie Technology Corp | SMAJ7.5A vs SMAJ7.5A |
SMAJ7.5A | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional | FCI Semiconductor | SMAJ7.5A vs SMAJ7.5A |
SMAJ7.5A | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMAJ7.5A vs SMAJ7.5A |
SMAJ7.5A | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ7.5A vs SMAJ7.5A |
SMAJ7.5A | Transient Suppressor, | SynSemi Inc | SMAJ7.5A vs SMAJ7.5A |
SMAJ7.5A | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | SMAJ7.5A vs SMAJ7.5A |
SMAJ7.5A | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional | Transpro Electronics Corp | SMAJ7.5A vs SMAJ7.5A |
SMAJ7.5A | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | SMAJ7.5A vs SMAJ7.5A |