There are no models available for this part yet.
Overview of SMAJ7.5A by Shenzhen Ruilongyuan Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ7.5A by Shenzhen Ruilongyuan Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5789-SMAJ7.5ATR-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9VC DO214AC, Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0680 / $0.2600 | Buy Now | |
LCSC | 31A 400W 1.9V 8.33V 7.5V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | 1940 |
|
$0.0392 / $0.0684 | Buy Now |