Part Details for SMAJ7.5CA by Goodwork Semiconductor Co Ltd
Overview of SMAJ7.5CA by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 31A 400W 12.9V 8.33V 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 1480 |
|
$0.0120 / $0.0228 | Buy Now |
Part Details for SMAJ7.5CA
SMAJ7.5CA CAD Models
SMAJ7.5CA Part Data Attributes
|
SMAJ7.5CA
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ7.5CA
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 8.27 V | |
Clamping Voltage-Max | 12.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES |
Alternate Parts for SMAJ7.5CA
This table gives cross-reference parts and alternative options found for SMAJ7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ7.5CA | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | SMAJ7.5CA vs SMAJ7.5CA |
SMAJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMAJ7.5CA vs SMAJ7.5CA |
SMAJ7.5CA | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ7.5CA vs SMAJ7.5CA |
SMAJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | Zowie Technology Corp | SMAJ7.5CA vs SMAJ7.5CA |
SMAJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMAJ7.5CA vs SMAJ7.5CA |
SMAJ7.5CA | Transient Suppressor, | SynSemi Inc | SMAJ7.5CA vs SMAJ7.5CA |
SMAJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMAJ7.5CA vs SMAJ7.5CA |
SMAJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | Bytesonic Corporation | SMAJ7.5CA vs SMAJ7.5CA |