Part Details for SMAJ7.5CA by Shenzhen Ruilongyuan Electronics
Overview of SMAJ7.5CA by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMAJ7.5CATR-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9VC DO214AC, Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0680 / $0.2600 | Buy Now |
|
LCSC | 31A 12.9V 8.33V 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 11 |
|
$0.0374 / $0.0653 | Buy Now |