Part Details for SMAJ70CAHR3G by Taiwan Semiconductor
Overview of SMAJ70CAHR3G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ70CAHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ70CAHR3GCT-ND
|
DigiKey | TVS DIODE 70VWM 113VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
114 In Stock |
|
$0.1366 / $0.4700 | Buy Now |
DISTI #
SMAJ70CAHR3G
|
Avnet Americas | - Tape and Reel (Alt: SMAJ70CAHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMAJ70CAHR3G
|
Avnet Americas | - Tape and Reel (Alt: SMAJ70CAHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMAJ70CAHR3G
|
Avnet Americas | - Tape and Reel (Alt: SMAJ70CAHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for SMAJ70CAHR3G
SMAJ70CAHR3G CAD Models
SMAJ70CAHR3G Part Data Attributes
|
SMAJ70CAHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ70CAHR3G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ70CAHR3G
This table gives cross-reference parts and alternative options found for SMAJ70CAHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ70CAHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ70CAHF3G | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ70CAHR3G vs SMAJ70CAHF3G |
SMAJ70CA-H | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | SMAJ70CAHR3G vs SMAJ70CA-H |
P4FMAJ82CA | Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ70CAHR3G vs P4FMAJ82CA |
SMAJ70CAF1 | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ70CAHR3G vs SMAJ70CAF1 |
SMAJ70CA-T500 | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ70CAHR3G vs SMAJ70CA-T500 |
SMAJ70CAHR2 | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ70CAHR3G vs SMAJ70CAHR2 |
SMAJ70CAHE2G | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ70CAHR3G vs SMAJ70CAHE2G |
SMAJ70CAF2 | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ70CAHR3G vs SMAJ70CAF2 |
SMAJ70CAHE3G | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ70CAHR3G vs SMAJ70CAHE3G |
SMAJ70CAHR2G | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ70CAHR3G vs SMAJ70CAHR2G |