There are no models available for this part yet.
Overview of SMAJ75CAQ-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ75CAQ-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-SMAJ75CAQ-13-FTR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR PP Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1237 / $0.1540 | Buy Now | |
DISTI #
SMAJ75CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Directional 7.5V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ75CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1016 | Buy Now | |
DISTI #
621-SMAJ75CAQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K | 0 |
|
$0.1180 / $0.4100 | Order Now |
CAD Models for SMAJ75CAQ-13-F by Diodes Incorporated
Part Data Attributes for SMAJ75CAQ-13-F by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
Matte Tin (Sn)
|