Part Details for SMAJ78CAQ-TP by Micro Commercial Components
Overview of SMAJ78CAQ-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ78CAQ-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMAJ78CAQ-TPTR-ND
|
DigiKey | TVS DIODES Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0762 / $0.0955 | Buy Now |
DISTI #
833-SMAJ78CAQ-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes RoHS: Compliant | 0 |
|
$0.0770 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0793 | Buy Now |
Part Details for SMAJ78CAQ-TP
SMAJ78CAQ-TP CAD Models
SMAJ78CAQ-TP Part Data Attributes
|
SMAJ78CAQ-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ78CAQ-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 78V V(RWM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 86.7 V | |
Clamping Voltage-Max | 126 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 78 V | |
Time@Peak Reflow Temperature-Max (s) | 10 |