Part Details for SMAJ8.0A by Wei Pan Microelectronics
Overview of SMAJ8.0A by Wei Pan Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ8.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 29.4A 400W 13.6V 8.89V Unidirectional 8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 4795 |
|
$0.0166 / $0.0337 | Buy Now |