Part Details for SMAJ9.0CA by LGE
Overview of SMAJ9.0CA by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ9.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25.97A 15.4V 10V 9V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 40 |
|
$0.0222 / $0.0429 | Buy Now |