Datasheets
SMAJ90A by:

Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional

Part Details for SMAJ90A by Bytesonic Corporation

Overview of SMAJ90A by Bytesonic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMAJ90A

SMAJ90A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ90A Part Data Attributes

SMAJ90A Bytesonic Corporation
Buy Now Datasheet
Compare Parts:
SMAJ90A Bytesonic Corporation Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 105.5 V
Clamping Voltage-Max 146 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 90 V
Surface Mount YES

Alternate Parts for SMAJ90A

This table gives cross-reference parts and alternative options found for SMAJ90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ90A Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional, JGD Semiconductors Co Ltd SMAJ90A vs SMAJ90A
Part Number Description Manufacturer Compare
SMAJ90A Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional, JGD Semiconductors Co Ltd SMAJ90A vs SMAJ90A

SMAJ90A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ90A by Bytesonic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ90A by Bytesonic Corporation

  • Please alert me when SMAJ90A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ90A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ90A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ90A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ90A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ90A by Bytesonic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: